1N969B
Description: 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N969B by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N969B by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 1N969B
Avnet Americas Diode Zener Single 22V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N969B) RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 168946 Partner Stock
  • 182 $2.0424
  • 190 $1.9872
  • 370 $1.9320
  • 910 $1.8768
  • 1,900 $1.8216
  • 9,100 $1.7664
  • 19,000 $1.7112
$1.7112 / $2.0424 Buy Now

CAD Models for 1N969B by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N969B by onsemi

1N969B
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ONSEMI
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
29 Ω
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5.6 mA
Want to compare parts?
  1. 1N969B
    onsemi
    22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N969B

This table gives cross-reference parts and alternative options found for 1N969B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N969B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N970-TP Zener Diode, 24V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N969B vs 1N970-TP
1N969BT-87Y Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N969BT-87Y
1N5745-1E3 Zener Diode, 24V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N969B vs 1N5745-1E3
1N5251D-35T/R Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N969B vs 1N5251D-35T/R
1N969A 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N969B vs 1N969A
1N969B-AP Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N969B vs 1N969B-AP
1N5252D-35T/R Zener Diode, 24V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N969B vs 1N5252D-35T/R
1N5251D-35 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N969B vs 1N5251D-35
1N968BT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N968BT-11
1N970T-77 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969B vs 1N970T-77
Part Number Description Manufacturer Compare
1N969A Zener Diode, 22V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N969B vs 1N969A
1N968BT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N968BT-11
1N969A Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N969A
1N968A-1E3TR Zener Diode, 20V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N969B vs 1N968A-1E3TR
JAN1N4991US Zener Diode, 240V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N969B vs JAN1N4991US
1N968BT-77 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N968BT-77
1N968BHF Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N969B vs 1N968BHF
CD969B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N969B vs CD969B
1N968A-1 Zener Diode, 20V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N969B vs 1N968A-1
1N968BT-15A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N969B vs 1N968BT-15A

Related Parts for 1N969B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N969B by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N969B by onsemi

Select Manufacturer
Which Manufacturer of 1N969B would you like to use for your alert(s)?
  • Please alert me when 1N969B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N969B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N969B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N969B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N969B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N969B by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: