Part Details for 1N969B-1E3/TR by Microchip Technology Inc
Results Overview of 1N969B-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N969B-1E3/TR Information
1N969B-1E3/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N969B-1E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1203
|
Newark | 22V 500Mw 29 Ohms Lead-Free Voltage Regulator Tr Do-35 Rohs Compliant: Yes |Microchip 1N969B-1E3/TR RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.1500 | Buy Now |
DISTI #
150-1N969B-1E3/TR-ND
|
DigiKey | DIODE ZENER 22V 500MW DO204AH Min Qty: 385 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1500 | Buy Now |
DISTI #
1N969B-1E3/TR
|
Avnet Americas | Diode Zener Single 22V 5% 500mW 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N969B-1E3/TR) RoHS: Not Compliant Min Qty: 385 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9453 / $2.0774 | Buy Now |
DISTI #
494-1N969B-1E3/TR
|
Mouser Electronics | Zener Diodes 22V 5.6mA 29 Ohms Lead-Free Voltage Regulator THT TR RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
DISTI #
E54:1762_10901391
|
Arrow Electronics | Zener Diode Single 22V 5% 29Ohm 500mW 2-Pin DO-35 T/R Min Qty: 265 Package Multiple: 1 Lead time: 14 Weeks | Europe - 265 |
|
$1.9050 | Buy Now |
DISTI #
1N969B-1E3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$2.3100 | Buy Now |
|
Future Electronics | 22 V 500 mW ±5 % Through Hole Zener Diode - DO-204AH (DO-35) RoHS: Compliant pbFree: Yes Min Qty: 385 Package Multiple: 1 | 0 |
|
$2.2000 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 22V 5% 500mW 2-Pin DO-35 T/R RoHS: Compliant | 0 |
|
$2.0100 / $2.3600 | Buy Now |
DISTI #
21314764
|
Verical | Zener Diode Single 22V 5% 29Ohm 500mW 2-Pin DO-35 T/R Min Qty: 265 Package Multiple: 265 | Americas - 265 |
|
$1.9050 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 151 Package Multiple: 1 | 0 |
|
$2.0600 / $2.5400 | Buy Now |
Part Details for 1N969B-1E3/TR
1N969B-1E3/TR CAD Models
1N969B-1E3/TR Part Data Attributes
|
1N969B-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N969B-1E3/TR
Microchip Technology Inc
Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 19.14 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for 1N969B-1E3/TR
This table gives cross-reference parts and alternative options found for 1N969B-1E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N969B-1E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N968BHE | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N969B-1E3/TR vs 1N968BHE |
1N969B | onsemi | Check for Price | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N969B-1E3/TR vs 1N969B |
1N970E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N969B-1E3/TR vs 1N970E3/TR |
1N968A | Texas Instruments | Check for Price | 20V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N969B-1E3/TR vs 1N968A |
1N969A | Crimson Semiconductor Inc | Check for Price | Zener Diode, 22V V(Z), 10%, 0.4W, Silicon, Unidirectional, | 1N969B-1E3/TR vs 1N969A |
1N968-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 20V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | 1N969B-1E3/TR vs 1N968-1E3 |
1N970T-10 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N969B-1E3/TR vs 1N970T-10 |
1N5251AT-11A | ROHM Semiconductor | Check for Price | Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | 1N969B-1E3/TR vs 1N5251AT-11A |
JAN1N968B-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N969B-1E3/TR vs JAN1N968B-1 |
1N970E3TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N969B-1E3/TR vs 1N970E3TR |