Part Details for 1N969B BK TIN/LEAD by Central Semiconductor Corp
Results Overview of 1N969B BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N969B BK TIN/LEAD Information
1N969B BK TIN/LEAD by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 1N969B BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N969BBKTIN/LEAD-ND
|
DigiKey | 22V 500MW TH DIODE-ZENER SINGLE: Min Qty: 10000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0848 | Buy Now |
DISTI #
1N969B BK TIN/LEAD
|
Avnet Americas | Diode Zener Single 22V 5% 500mW 2-Pin Axial DO-35 Box - Boxed Product (Development Kits) (Alt: 1N969... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Container: Box | 0 |
|
$0.0656 / $0.0698 | Buy Now |
DISTI #
610-1N969BBK-TL
|
Mouser Electronics | Zener Diodes 22Vz 29 Ohm 5uA 16.7 Vr 14mA 500mW RoHS: Compliant | 0 |
|
$0.0680 / $0.0820 | Order Now |