1N967BHF
ROHM Semiconductor
Description: Zener Diode, 0.4W, Silicon, Unidirectional

Overview of 1N967BHF by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N967BHF by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N967BHF by ROHM Semiconductor

1N967BHF
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
7 mA
Want to compare parts?
  1. 1N967BHF
    ROHM Semiconductor
    Zener Diode, 0.4W, Silicon, Unidirectional
    VS

Alternate Parts for 1N967BHF

This table gives cross-reference parts and alternative options found for 1N967BHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N967BHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N965T-11Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N967BHF vs 1N965T-11Y
1N967B-1E3/TR Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N967BHF vs 1N967B-1E3/TR
1N965T-77 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N967BHF vs 1N965T-77
1N967 Zener Diode, 18V V(Z), 20%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N967BHF vs 1N967
JANS1N4990US Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components 1N967BHF vs JANS1N4990US
JANS1N4990US Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N967BHF vs JANS1N4990US
1N967B.TR Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation 1N967BHF vs 1N967B.TR
1N966-1E3 Zener Diode, 16V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N967BHF vs 1N966-1E3
1N965 Zener Diode, 15V V(Z), 20%, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N967BHF vs 1N965
JAN1N966B-1 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Cobham Semiconductor Solutions 1N967BHF vs JAN1N966B-1
Part Number Description Manufacturer Compare
1N965-TP Zener Diode, 15V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N967BHF vs 1N965-TP
1N967BRL 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC 1N967BHF vs 1N967BRL
1N967A-1E3TR Zener Diode, 18V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N967BHF vs 1N967A-1E3TR
1N966BVE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N967BHF vs 1N966BVE
1N966E3/TR Zener Diode, 16V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N967BHF vs 1N966E3/TR
1N967B Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N967BHF vs 1N967B
1N966BT-88 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N967BHF vs 1N966BT-88
1N967BHE Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N967BHF vs 1N967BHE
1N966BT-11Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N967BHF vs 1N966BT-11Y
TC1N967B Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N967BHF vs TC1N967B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N967BHF by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N967BHF by ROHM Semiconductor

  • Please alert me when 1N967BHF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N967BHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N967BHF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N967BHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N967BHF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N967BHF by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: