Part Details for 1N967B by Texas Instruments
Overview of 1N967B by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N967B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, DO-204AA | 5448 |
|
$0.0510 / $0.1700 | Buy Now |
|
ES Components | TI 1N967B UNINSPECTED BARE DIE | 4563 in Stock |
|
RFQ |
Part Details for 1N967B
1N967B CAD Models
1N967B Part Data Attributes:
|
1N967B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N967B
Texas Instruments
18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1N967B
This table gives cross-reference parts and alternative options found for 1N967B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N967B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N965T-87 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N967B vs 1N965T-87 |
1N967B | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N967B vs 1N967B |
1N966BT-16A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N967B vs 1N966BT-16A |
1N967B-1 | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N967B vs 1N967B-1 |
JAN1N967B | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N967B vs JAN1N967B |
JAN1N4990US | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N967B vs JAN1N4990US |
1N966E3 | Zener Diode, 16V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N967B vs 1N966E3 |
1N967B-AP | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N967B vs 1N967B-AP |
1N967BRL | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Semiconductor Products | 1N967B vs 1N967BRL |
1N967B | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N967B vs 1N967B |