Part Details for 1N967B by Bkc Semiconductors Inc
Overview of 1N967B by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N967B
1N967B CAD Models
1N967B Part Data Attributes:
|
1N967B
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N967B
Bkc Semiconductors Inc
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 15.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1N967B
This table gives cross-reference parts and alternative options found for 1N967B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N967B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N965T-87 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N967B vs 1N965T-87 |
1N967B | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N967B vs 1N967B |
1N966BT-16A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N967B vs 1N966BT-16A |
1N967B-1 | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N967B vs 1N967B-1 |
JAN1N967B | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N967B vs JAN1N967B |
JAN1N4990US | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N967B vs JAN1N4990US |
1N966E3 | Zener Diode, 16V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N967B vs 1N966E3 |
1N967B-AP | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N967B vs 1N967B-AP |
1N967BRL | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Semiconductor Products | 1N967B vs 1N967BRL |
1N967B | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N967B vs 1N967B |