Part Details for 1N958 by Crimson Semiconductor Inc
Overview of 1N958 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N958
1N958 CAD Models
1N958 Part Data Attributes
|
1N958
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N958
Crimson Semiconductor Inc
Zener Diode, 7.5V V(Z), 20%, 0.4W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5.5 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 16.5 mA |
Alternate Parts for 1N958
This table gives cross-reference parts and alternative options found for 1N958. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N958, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N958B | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N958 vs 1N958B |
1N958BHO | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N958 vs 1N958BHO |
1N958E3 | Zener Diode, 7.5V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N958 vs 1N958E3 |
1N958B | Zener Diode, 130V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, HERMETIC SEALED, GLASS PACAKGE-2 | Microsemi Corporation | 1N958 vs 1N958B |
1N958B-1E3/TR | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N958 vs 1N958B-1E3/TR |
1N958BT-11 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N958 vs 1N958BT-11 |
1N958 | Zener Diode, 7.5V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | 1N958 vs 1N958 |
1N958BHC | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N958 vs 1N958BHC |
1N958BHE | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N958 vs 1N958BHE |
1N958BE3TR | Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N958 vs 1N958BE3TR |