Part Details for 1N957B-1E3/TR by Microchip Technology Inc
Overview of 1N957B-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N957B-1E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1941
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N957B-1E3/TR Min Qty: 254 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $3.2600 | Buy Now |
DISTI #
150-1N957B-1E3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 254 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2600 | Buy Now |
DISTI #
1N957B-1E3/TR
|
Avnet Americas | Diode Zener Single 6.8V 5% 500mW 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N957B-1E3/TR) RoHS: Not Compliant Min Qty: 254 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1300 / $3.5100 | Buy Now |
DISTI #
579-1N957B-1E3/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.2600 | Order Now |
DISTI #
1N957B-1E3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 254 Package Multiple: 1 | 0 |
|
$3.2600 | Buy Now |
DISTI #
1N957B-1E3/TR
|
Avnet Americas | Diode Zener Single 6.8V 5% 500mW 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N957B-1E3/TR) RoHS: Not Compliant Min Qty: 254 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1300 / $3.5100 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 99 Package Multiple: 1 | 0 |
|
$3.0600 / $3.6900 | Buy Now |
|
Master Electronics | 0 |
|
$2.9900 / $3.8100 | Buy Now |
Part Details for 1N957B-1E3/TR
1N957B-1E3/TR CAD Models
1N957B-1E3/TR Part Data Attributes:
|
1N957B-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N957B-1E3/TR
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 5.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Temp Coeff-Max | 3.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.5 mA |
Alternate Parts for 1N957B-1E3/TR
This table gives cross-reference parts and alternative options found for 1N957B-1E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N957B-1E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N957BT-85 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N957B-1E3/TR vs 1N957BT-85 |
1N957B-1E3/TR | Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N957B-1E3/TR vs 1N957B-1E3/TR |
1N957BFV | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N957B-1E3/TR vs 1N957BFV |
1N957B-TP-TP | 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N957B-1E3/TR vs 1N957B-TP-TP |
1N957BT-11A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N957B-1E3/TR vs 1N957BT-11A |
1N957 | 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N957B-1E3/TR vs 1N957 |
1N957B | Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N957B-1E3/TR vs 1N957B |
1N957BT-87Y | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N957B-1E3/TR vs 1N957BT-87Y |
1N957BT-16A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N957B-1E3/TR vs 1N957BT-16A |
1N957A | 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N957B-1E3/TR vs 1N957A |