Part Details for 1N957B-1/TR by Microchip Technology Inc
Overview of 1N957B-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N957B-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1940
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N957B-1/TR Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9400 / $3.0600 | Buy Now |
DISTI #
150-1N957B-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 268 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0600 | Buy Now |
DISTI #
1N957B-1/TR
|
Avnet Americas | Diode Zener Single 6.8V 5% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N957B-1/TR) RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.9400 / $3.3000 | Buy Now |
DISTI #
579-1N957B-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.0600 | Order Now |
DISTI #
1N957B-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.3000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 268 Package Multiple: 1 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8100 / $3.5800 | Buy Now | |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 105 Package Multiple: 1 | 0 |
|
$2.8800 / $3.4700 | Buy Now |
|
Master Electronics | 0 |
|
$2.8100 / $3.5800 | Buy Now |
Part Details for 1N957B-1/TR
1N957B-1/TR CAD Models
1N957B-1/TR Part Data Attributes:
|
1N957B-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N957B-1/TR
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 150 µA | |
Reverse Test Voltage | 5.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 3.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.5 mA |