Part Details for 1N950 by Eastron Corp
Overview of 1N950 by Eastron Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N950
1N950 CAD Models
1N950 Part Data Attributes:
|
1N950
Eastron Corp
Buy Now
Datasheet
|
Compare Parts:
1N950
Eastron Corp
Variable Capacitance Diode, 35pF C(T)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EASTRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 35 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Quality Factor-Min | 7 | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Variable Capacitance Diode Classification | ABRUPT |