Part Details for 1N943B by Central Semiconductor Corp
Results Overview of 1N943B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N943B Information
1N943B by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N943B
1N943B CAD Models
1N943B Part Data Attributes
|
1N943B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N943B
Central Semiconductor Corp
Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.234 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N943B
This table gives cross-reference parts and alternative options found for 1N943B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N943B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N943B-1 | Microchip Technology Inc | $18.8641 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35 | 1N943B vs 1N943B-1 |
JANTX1N943B | Motorola Mobility LLC | Check for Price | 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | 1N943B vs JANTX1N943B |
JANTX1N943B | Motorola Semiconductor Products | Check for Price | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA | 1N943B vs JANTX1N943B |
JANTX1N943B | Microsemi Corporation | Check for Price | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | 1N943B vs JANTX1N943B |
JANS1N943B-1 | Microchip Technology Inc | Check for Price | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35 | 1N943B vs JANS1N943B-1 |