There are no models available for this part yet.
Overview of 1N941B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N941B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ2472
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N941B RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $4.6500 | Buy Now | |
DISTI #
1N941B-ND
|
DigiKey | ZENER DIODE Min Qty: 177 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6501 | Buy Now | |
DISTI #
1N941B
|
Avnet Americas | Diode Zener Single 11.7V 5% 500mW 2-Pin DO-7 - Bulk (Alt: 1N941B) RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 / $5.0100 | Buy Now | |
DISTI #
1N941B/TR
|
Avnet Americas | Diode Zener Single 11.7V 5% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N941B/TR) RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.6400 / $5.1800 | Buy Now | |
DISTI #
1N941B
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.0100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $7.0200 | Buy Now | ||
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 70 Package Multiple: 1 | 0 |
|
$4.3500 / $5.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.8900 / $7.0200 | Buy Now |
CAD Models for 1N941B by Microchip Technology Inc
Part Data Attributes for 1N941B by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
26 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-7
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
11.74 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
1.17 mV/°C
|
Voltage Tol-Max
|
4.96%
|
Alternate Parts for 1N941B
This table gives cross-reference parts and alternative options found for 1N941B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N941B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N941B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Compensated Devices Inc | 1N941B vs JANTX1N941B |
1N941B | Zener Diode, 11.7V V(Z), 4.51%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Codi Semiconductor Inc | 1N941B vs 1N941B |
JANS1N941B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Compensated Devices Inc | 1N941B vs JANS1N941B |
JANTXV1N941B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N941B vs JANTXV1N941B |
1N941B-1E3 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N941B vs 1N941B-1E3 |
1N941B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA | Motorola Semiconductor Products | 1N941B vs 1N941B |
1N941B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | SMSC | 1N941B vs 1N941B |
JAN1N941B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N941B vs JAN1N941B |
RH941B-1E3 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN | Microsemi Corporation | 1N941B vs RH941B-1E3 |
JAN1N941B | 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | 1N941B vs JAN1N941B |