Datasheets
1N941B by:

Zener Diode, 11.7V V(Z), 4.95%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for 1N941B by American Power Devices Inc

Overview of 1N941B by American Power Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N941B

Part # Distributor Description Stock Price Buy
DISTI # 43K8773
Newark Zener Diode, single, Two Terminal,11.7V V(Z),5%,do-7 |American Power Devices 1N941B RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for 1N941B

1N941B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N941B Part Data Attributes

1N941B American Power Devices Inc
Buy Now Datasheet
Compare Parts:
1N941B American Power Devices Inc Zener Diode, 11.7V V(Z), 4.95%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2
Part Life Cycle Code Obsolete
Ihs Manufacturer AMERICAN POWER DEVICES INC
Part Package Code DO-7
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 11.7 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 1.17 mV/°C
Voltage Tol-Max 4.95%
Working Test Current 7.5 mA

1N941B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N941B by American Power Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N941B by American Power Devices Inc

Select Manufacturer
Which Manufacturer of 1N941B would you like to use for your alert(s)?
  • Please alert me when 1N941B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N941B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N941B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N941B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N941B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N941B by American Power Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: