Part Details for 1N941A/TR by Microchip Technology Inc
Overview of 1N941A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N941A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1930
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N941A/TR RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 / $4.8000 | Buy Now |
DISTI #
150-1N941A/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 171 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
1N941A/TR
|
Avnet Americas | Diode Zener Single 11.7V 10% 1/2W 2-Pin DO-7 - Tape and Reel (Alt: 1N941A/TR) RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.6400 / $5.1800 | Buy Now |
DISTI #
579-1N941A/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$5.1800 | Order Now |
DISTI #
1N941A/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.1800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 171 Package Multiple: 1 | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $4.8500 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 67 Package Multiple: 1 | 0 |
|
$4.5000 / $5.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3900 / $4.8500 | Buy Now |
Part Details for 1N941A/TR
1N941A/TR CAD Models
1N941A/TR Part Data Attributes
|
1N941A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N941A/TR
Microchip Technology Inc
Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.17 mV/°C | |
Voltage Tol-Max | 5% |