Part Details for 1N938B by New Jersey Semiconductor Products Inc
Results Overview of 1N938B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N938B Information
1N938B by New Jersey Semiconductor Products Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N938B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,9V V(Z),5%,DO-7 | 888 |
|
$8.4840 / $16.1600 | Buy Now |
Part Details for 1N938B
1N938B CAD Models
1N938B Part Data Attributes
|
1N938B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N938B
New Jersey Semiconductor Products Inc
Diode Zener Single 9V 5% 500mW 2-Pin DO-7
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N938B
This table gives cross-reference parts and alternative options found for 1N938B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N938B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N938B | Codi Semiconductor Inc | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, | 1N938B vs 1N938B |