Part Details for 1N938B-1/TR by Microchip Technology Inc
Results Overview of 1N938B-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N938B-1/TR Information
1N938B-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N938B-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1928
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N938B-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6500 / $7.9600 | Buy Now |
DISTI #
150-1N938B-1/TR-ND
|
DigiKey | DIODE ZENER 9V 500MW DO204AH Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9600 | Buy Now |
DISTI #
1N938B-1/TR
|
Avnet Americas | Diode Zener Single 9V 5% 0.5W 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N938B-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.2155 / $7.7051 | Buy Now |
DISTI #
579-1N938B-1/TR
|
Mouser Electronics | Zener Diodes 8.55-9.45V 7.5mA 20 Ohms Temperature Compensated THT TR | 0 |
|
$7.9600 | Order Now |
DISTI #
1N938B-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$8.5700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.1600 / $8.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2200 / $7.8500 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.4600 / $9.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2200 / $7.8500 | Buy Now |
Part Details for 1N938B-1/TR
1N938B-1/TR CAD Models
1N938B-1/TR Part Data Attributes
|
1N938B-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N938B-1/TR
Microchip Technology Inc
Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.09 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N938B-1/TR
This table gives cross-reference parts and alternative options found for 1N938B-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N938B-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N938B-1E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N938B-1/TR vs 1N938B-1E3/TR |
1N938B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N938B-1/TR vs 1N938B-1TR |
1N938B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N938B-1/TR vs 1N938B-1E3TR |