Part Details for 1N936 by Microchip Technology Inc
Overview of 1N936 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2446
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N936 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$5.1700 | Buy Now |
DISTI #
1N936-ND
|
DigiKey | ZENER DIODE Min Qty: 145 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7000 | Buy Now |
DISTI #
1N936
|
Avnet Americas | Zener Diode 9 500mW 2-Pin DO-35 - Bulk (Alt: 1N936) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 / $6.1300 | Buy Now |
DISTI #
1N936/TR
|
Avnet Americas | Zener Diode 9 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N936/TR) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.5800 / $6.2600 | Buy Now |
DISTI #
1N936
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
11 Alternates Available |
|
$6.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$6.0100 / $9.4600 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.3500 / $6.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$6.0100 / $9.4600 | Buy Now |
Part Details for 1N936
1N936 CAD Models
1N936 Part Data Attributes
|
1N936
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N936
Microchip Technology Inc
Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.45 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N936
This table gives cross-reference parts and alternative options found for 1N936. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N936, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N936 | 9V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | 1N936 vs 1N936 |
1N936E3 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N936 vs 1N936E3 |
1N936 | 9V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | 1N936 vs 1N936 |