-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, Axial Lead, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2661
|
Newark | Small Signal Diode 100V 200Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, Diode Case Style:Do-35Rohs Compliant: Yes |Onsemi 1N916B RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0240 | Buy Now |
DISTI #
1N916B-ND
|
DigiKey | DIODE GEN PURP 100V 200MA DO35 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6578 In Stock |
|
$0.0143 / $0.1000 | Buy Now |
DISTI #
1N916B
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk - Bulk (Alt: 1N916B) RoHS: Compliant Min Qty: 62500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 110000 Partner Stock |
|
$0.0102 / $0.0109 | Buy Now |
DISTI #
1N916B
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk - Bulk (Alt: 1N916B) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 110000 Factory Stock |
|
$0.0114 / $0.0122 | Buy Now |
DISTI #
512-1N916B
|
Mouser Electronics | Small Signal Switching Diodes Small Signal Diode RoHS: Compliant | 21428 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
V79:2366_17775887
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2136 | Americas - 17957 |
|
$0.0100 / $0.0700 | Buy Now |
DISTI #
V99:2348_06297696
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2208 | Americas - 17935 |
|
$0.0109 / $0.0460 | Buy Now |
|
Future Electronics | 1N916 Series 200 mA 100 V 500 mW Through Hole Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0110 / $0.0123 | Buy Now |
|
Onlinecomponents.com | Diode Ultra Fast Recovery Rectifier 100V 0.3A 2-Pin DO-35 Bulk RoHS: Compliant | 0 |
|
$0.0110 / $0.0134 | Buy Now |
DISTI #
70751476
|
Verical | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bag Min Qty: 575 Package Multiple: 1 Date Code: 2136 | Americas - 17957 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N916B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N916B
onsemi
Small Signal Diode, Axial Lead, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N916B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N916B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N916B | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Microsemi Corporation | 1N916B vs 1N916B |
1N916B.TR | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N916B vs 1N916B.TR |
1N916BT50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N916B vs 1N916BT50R |
1N916B.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N916B vs 1N916B.T50R |
1N916B | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | International Semiconductor Inc | 1N916B vs 1N916B |
1N916B | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N916B vs 1N916B |
1N916B | DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Toshiba America Electronic Components | 1N916B vs 1N916B |
1N916BTR | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N916B vs 1N916BTR |