Part Details for 1N916 by onsemi
Overview of 1N916 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4628
|
Newark | Diode, Small Sigl, 100V, 0.2A, Do-204Ah, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi 1N916 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8831 |
|
$0.0300 / $0.1710 | Buy Now |
DISTI #
1N916-ND
|
DigiKey | DIODE GEN PURP 100V 200MA DO35 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5210 In Stock |
|
$0.0269 / $0.1500 | Buy Now |
DISTI #
1N916
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk - Bulk (Alt: 1N916) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0243 / $0.0260 | Buy Now |
DISTI #
512-1N916
|
Mouser Electronics | Small Signal Switching Diodes 100V Io/200mA BULK RoHS: Compliant | 187945 |
|
$0.0230 / $0.1200 | Buy Now |
DISTI #
V79:2366_17775888
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1945 | Americas - 28878 |
|
Buy Now | |
|
Future Electronics | 1N916 Series 1 V 200 mA 100 V Max Reverse DC Voltage Small Signal Diode-DO-35 RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0234 / $0.0253 | Buy Now |
|
Onlinecomponents.com | SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 RoHS: Compliant | 0 |
|
$0.0229 / $0.0273 | Buy Now |
DISTI #
76876403
|
Verical | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bag Min Qty: 2174 Package Multiple: 1 Date Code: 1945 | Americas - 28878 |
|
$0.0026 | Buy Now |
|
Rochester Electronics | 1N916 - Rectifier Diode, 0.2A, 100V, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 112000 |
|
$0.0225 / $0.0265 | Buy Now |
DISTI #
1N916
|
Avnet Silica | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk (Alt: 1N916) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N916
1N916 CAD Models
1N916 Part Data Attributes
|
1N916
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N916
onsemi
Small Signal Diode, Axial Lead, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N916
This table gives cross-reference parts and alternative options found for 1N916. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N916, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N916 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N916 vs 1N916 |
1N916 | 0.075A, SILICON, SIGNAL DIODE | Texas Instruments | 1N916 vs 1N916 |
1N916.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N916 vs 1N916.T50R |
1N916 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), | Microsemi Corporation | 1N916 vs 1N916 |
1N916T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N916 vs 1N916T50R |