Part Details for 1N914B by Fairchild Semiconductor Corporation
Results Overview of 1N914B by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N914B Information
1N914B by Fairchild Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N914B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N914B-ND
|
DigiKey | RECTIFIER DIODE, 0.2A, 100V, DO- Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
55000 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 13280 |
|
RFQ | ||
|
Bristol Electronics | 4695 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,100V V(RRM),DO-35 | 19438 |
|
$0.0154 / $0.0330 | Buy Now |
|
Quest Components | RECTIFIER DIODE,100V V(RRM),DO-35 | 16000 |
|
$0.0220 / $0.1100 | Buy Now |
|
Quest Components | RECTIFIER DIODE,100V V(RRM),DO-35 | 9600 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | RECTIFIER DIODE,100V V(RRM),DO-35 | 6957 |
|
$0.1130 / $0.5650 | Buy Now |
|
Quest Components | RECTIFIER DIODE,100V V(RRM),DO-35 | 3756 |
|
$0.0300 / $0.1500 | Buy Now |
|
Rochester Electronics | 1N914 - Rectifier Diode, 0.2A, 100V, DO-35 RoHS: Not Compliant Status: Active Min Qty: 1 | 108820 |
|
$0.0213 / $0.0250 | Buy Now |
Part Details for 1N914B
1N914B CAD Models
1N914B Part Data Attributes
|
1N914B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N914B
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N914B
This table gives cross-reference parts and alternative options found for 1N914B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N914 | Transitron Electronic Corp | Check for Price | 1N914 | 1N914B vs 1N914 |
1N914B | Raytheon Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | 1N914B vs 1N914B |
1N914 | STMicroelectronics | Check for Price | 1N914 | 1N914B vs 1N914 |