Part Details for 1N829AUR/TR by Microchip Technology Inc
Overview of 1N829AUR/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N829AUR/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0690
|
Newark | Temperature Compensated Rohs Compliant: Yes |Microchip 1N829AUR/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4100 / $32.6700 | Buy Now |
DISTI #
150-1N829AUR/TRCT-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96 In Stock |
|
$32.6700 / $35.1800 | Buy Now |
DISTI #
1N829AUR/TR
|
Avnet Americas | Diode Zener Single 6.2V 0.5W 2-Pin DO-213AA - Tape and Reel (Alt: 1N829AUR/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N829AUR/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Compliant | 0 |
|
$35.1800 | Order Now |
DISTI #
1N829AUR/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.6500 / $35.1800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$32.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1900 / $85.4400 | Buy Now |
|
NAC | Temperature Compensated, RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$30.6500 / $35.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.1900 / $85.4400 | Buy Now |