Part Details for 1N827A-1 by Microchip Technology Inc
Results Overview of 1N827A-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N827A-1 Information
1N827A-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N827A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2416
|
Newark | 5.9-6.5V 7.5Ma 10 Ohmstemperature Compensated Tht Do-35 Rohs Compliant: Yes |Microchip 1N827A-1 RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $6.4400 | Buy Now |
DISTI #
1N827A-1MS-ND
|
DigiKey | DIODE ZENER 5.89V 500MW DO204AH Min Qty: 127 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.4401 | Buy Now |
DISTI #
1N827A-1
|
Avnet Americas | Diode Zener Single 6.2V 10% 0.5W 2-Pin DO-35 Bag - Bulk (Alt: 1N827A-1) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7915 / $6.1875 | Buy Now |
DISTI #
1N827A-1
|
Avnet Americas | Diode Zener Single 6.2V 10% 0.5W 2-Pin DO-35 Bag - Bulk (Alt: 1N827A-1) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7915 / $6.1875 | Buy Now |
DISTI #
494-1N827A-1
|
Mouser Electronics | Zener Diodes 5.9-6.5V 7.5mA 10 OhmsTemperature Compensated THT RoHS: Not Compliant | 0 |
|
$6.4400 | Order Now |
DISTI #
1N827A-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$5.8400 / $6.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7400 / $9.8200 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0400 / $7.2800 | Buy Now |
DISTI #
1N827A-1
|
Avnet Silica | Diode Zener Single 62V 10 05W 2Pin DO35 Bag (Alt: 1N827A-1) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N827A-1
|
EBV Elektronik | Diode Zener Single 62V 10 05W 2Pin DO35 Bag (Alt: 1N827A-1) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N827A-1
1N827A-1 CAD Models
1N827A-1 Part Data Attributes
|
1N827A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N827A-1
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Temp Coeff-Max | 0.062 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N827A-1
This table gives cross-reference parts and alternative options found for 1N827A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N827A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N827A-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N827A-1 vs 1N827A-1 |
1N827A-1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N827A-1 is -40°C to +125°C.
-
To prevent damage from electrostatic discharge (ESD), handle the 1N827A-1 with an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded.
-
The maximum power dissipation for the 1N827A-1 is 500 mW. Exceeding this limit can cause the device to overheat and fail.
-
The 1N827A-1 is a commercial-grade device and may not meet the requirements for high-reliability or aerospace applications. For such applications, consider using a device with a higher reliability rating, such as a QML-V or MIL-PRF-19500 certified device.
-
Follow the recommended soldering profile and techniques to ensure a reliable connection. The 1N827A-1 has a peak soldering temperature of 260°C for 10 seconds.