Part Details for 1N827-1E3 by Microsemi Corporation
Results Overview of 1N827-1E3 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N827-1E3 Information
1N827-1E3 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N827-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N827-1E3
|
Richardson RFPD | ZENER DIODE RoHS: Compliant Min Qty: 152 | 0 |
|
$5.5900 / $5.7400 | Buy Now |
Part Details for 1N827-1E3
1N827-1E3 CAD Models
1N827-1E3 Part Data Attributes
|
1N827-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N827-1E3
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.062 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N827-1E3
This table gives cross-reference parts and alternative options found for 1N827-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N827-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N827-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | 1N827-1E3 vs JANS1N827-1 |
1N827A133 | NXP Semiconductors | Check for Price | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | 1N827-1E3 vs 1N827A133 |
1N827153 | NXP Semiconductors | Check for Price | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | 1N827-1E3 vs 1N827153 |
1N827A | International Semiconductor Inc | Check for Price | Zener Diode, 6.2V V(Z), 4.83%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN | 1N827-1E3 vs 1N827A |
JANTXV1N827-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | 1N827-1E3 vs JANTXV1N827-1 |
1N827A116 | NXP Semiconductors | Check for Price | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | 1N827-1E3 vs 1N827A116 |
1N827RL | Motorola Mobility LLC | Check for Price | 6.2V, SILICON, VOLTAGE REFERENCE DIODE | 1N827-1E3 vs 1N827RL |
JANTXV1N827-1 | International Rectifier | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | 1N827-1E3 vs JANTXV1N827-1 |
JANTX1N827 | Motorola Semiconductor Products | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA | 1N827-1E3 vs JANTX1N827 |