Part Details for 1N825 by American Power Devices Inc
Results Overview of 1N825 by American Power Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N825 Information
1N825 by American Power Devices Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1821
|
Newark | Zener Diode, 6.2V, 0.5W, Axial, Zener Voltage Nom:6.2V, Power Dissipation:500Mw, Diode Case Style... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1N825
1N825 CAD Models
1N825 Part Data Attributes
|
1N825
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N825
American Power Devices Inc
Zener Diode, 6.2V V(Z), 4.83%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Part Package Code | DO-7 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | AMERICAN POWER DEVICES | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.124 mV/°C | |
Voltage Tol-Max | 4.83% | |
Working Test Current | 7.5 mA |
1N825 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N825 is -65°C to +175°C, although the datasheet only specifies the electrical characteristics at 25°C.
-
To ensure proper derating, follow the guidelines in the datasheet for temperature coefficient and power dissipation. As a general rule, derate the power rating by 50% for every 25°C above 100°C.
-
The 1N825 can handle a maximum surge current of 100A for a duration of 1ms, although this is not explicitly stated in the datasheet. This information can be obtained from the manufacturer's application notes or by contacting their technical support.
-
While the 1N825 can be used as a voltage regulator, it is not recommended due to its limited power handling capability and relatively high dynamic impedance. A dedicated voltage regulator IC would be a more suitable choice for most applications.
-
To select the correct resistor value, use the formula R = (Vin - Vz) / Iz, where Vin is the input voltage, Vz is the Zener voltage, and Iz is the desired Zener current. The datasheet provides the recommended Zener current range for the 1N825.