Part Details for 1N825-1/TR by Microchip Technology Inc
Overview of 1N825-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N825-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1121
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N825-1/TR Min Qty: 206 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $3.9800 | Buy Now |
DISTI #
150-1N825-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 206 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9800 | Buy Now |
DISTI #
1N825-1/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 0.5W 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N825-1/TR) RoHS: Not Compliant Min Qty: 206 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.8200 / $4.2700 | Buy Now |
DISTI #
494-1N825-1/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$3.9800 | Order Now |
DISTI #
1N825-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.6200 / $4.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $4.0200 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 81 Package Multiple: 1 | 0 |
|
$3.7300 / $4.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6400 / $4.0200 | Buy Now |
Part Details for 1N825-1/TR
1N825-1/TR CAD Models
1N825-1/TR Part Data Attributes
|
1N825-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N825-1/TR
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.124 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |