Part Details for 1N823A by Microchip Technology Inc
Overview of 1N823A by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N823A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1105
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N823A RoHS: Compliant Min Qty: 215 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.0300 | Buy Now |
DISTI #
1N823A-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0300 / $3.2800 | Buy Now |
DISTI #
1N823A/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N823A/TR) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.0600 / $3.4200 | Buy Now |
DISTI #
1N823A
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-7 - Bulk (Alt: 1N823A) RoHS: Not Compliant Min Qty: 272 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 / $3.2800 | Buy Now |
DISTI #
494-1N823A
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 3919 |
|
$3.0300 / $3.2800 | Buy Now |
DISTI #
E54:1762_01592149
|
Arrow Electronics | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 211 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2424 | Europe - 211 |
|
$2.8280 / $3.0210 | Buy Now |
DISTI #
V37:1799_09127369
|
Arrow Electronics | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2144 | Americas - 2 |
|
$2.7180 | Buy Now |
DISTI #
1N823A
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.7600 / $3.2800 | Buy Now |
|
Onlinecomponents.com | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip 1N823AUR-1/TR RoHS: Compliant |
81 In Stock 800 On Order |
|
$2.8200 / $3.6400 | Buy Now |
DISTI #
83603506
|
Verical | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 211 Package Multiple: 211 Date Code: 2424 | Americas - 211 |
|
$2.8280 / $3.0210 | Buy Now |
Part Details for 1N823A
1N823A CAD Models
1N823A Part Data Attributes
|
1N823A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N823A
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.31 mV/°C | |
Voltage Tol-Max | 4.84% |
Alternate Parts for 1N823A
This table gives cross-reference parts and alternative options found for 1N823A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N823A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N823AT/R | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Reference Diode | NXP Semiconductors | 1N823A vs 1N823AT/R |
1N823ARL | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon | Motorola Semiconductor Products | 1N823A vs 1N823ARL |
1N823153 | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | NXP Semiconductors | 1N823A vs 1N823153 |
JANTX1N823 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | International Rectifier | 1N823A vs JANTX1N823 |
RH823 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N823A vs RH823 |
1N823RL | 6.2 V, SILICON, VOLTAGE REFERENCE DIODE | Motorola Mobility LLC | 1N823A vs 1N823RL |
RH823AE3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N823A vs RH823AE3 |
JANTX1N823 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Compensated Devices Inc | 1N823A vs JANTX1N823 |
JANTX1N823-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N823A vs JANTX1N823-1 |
JANTXV1N823 | 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | 1N823A vs JANTXV1N823 |