Part Details for 1N821E3 by Microchip Technology Inc
Overview of 1N821E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N821E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1882
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N821E3 Min Qty: 242 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.3900 | Buy Now |
DISTI #
150-1N821E3-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 242 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3900 | Buy Now |
DISTI #
1N821E3
|
Avnet Americas | Diode Zener Single 6.2V 3-Pin SMD - Bulk (Alt: 1N821E3) RoHS: Not Compliant Min Qty: 242 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.6500 | Buy Now |
DISTI #
579-1N821E3
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$3.3900 | Order Now |
DISTI #
1N821E3
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.0700 / $3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 242 Package Multiple: 1 | 0 |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$3.5700 / $5.1800 | Buy Now | |
DISTI #
1N821E3
|
Avnet Americas | Diode Zener Single 6.2V 3-Pin SMD - Bulk (Alt: 1N821E3) RoHS: Not Compliant Min Qty: 242 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.6500 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 95 Package Multiple: 1 | 0 |
|
$3.1800 / $3.8400 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$3.5700 / $5.1800 | Buy Now |
Part Details for 1N821E3
1N821E3 CAD Models
1N821E3 Part Data Attributes:
|
1N821E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N821E3
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | S-XXSS-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Power Dissipation-Max | 0.475 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 4.84% |
Alternate Parts for 1N821E3
This table gives cross-reference parts and alternative options found for 1N821E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N821E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N821-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | 1N821E3 vs JAN1N821-1 |
JANTX1N821-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | 1N821E3 vs JANTX1N821-1 |