Part Details for 1N821E3/TR by Microchip Technology Inc
Overview of 1N821E3/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N821E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1883
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N821E3/TR Min Qty: 231 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4100 / $3.5500 | Buy Now |
DISTI #
150-1N821E3/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 231 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
DISTI #
1N821E3/TR
|
Avnet Americas | Diode Zener Single 6.2V 3-Pin SMD T/R - Tape and Reel (Alt: 1N821E3/TR) RoHS: Not Compliant Min Qty: 231 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4100 / $3.8200 | Buy Now |
DISTI #
579-1N821E3/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$3.5500 | Order Now |
DISTI #
1N821E3/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.2200 / $3.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 231 Package Multiple: 1 | 0 |
|
$3.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2600 / $4.1600 | Buy Now | |
DISTI #
1N821E3/TR
|
Avnet Americas | Diode Zener Single 6.2V 3-Pin SMD T/R - Tape and Reel (Alt: 1N821E3/TR) RoHS: Not Compliant Min Qty: 231 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4100 / $3.8200 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 91 Package Multiple: 1 | 0 |
|
$3.3400 / $4.0300 | Buy Now |
|
Master Electronics | 0 |
|
$3.2600 / $4.1600 | Buy Now |
Part Details for 1N821E3/TR
1N821E3/TR CAD Models
1N821E3/TR Part Data Attributes:
|
1N821E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N821E3/TR
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | S-XXSS-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Power Dissipation-Max | 0.475 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 4.84% |