Part Details for 1N821AUR-1/TR by Microchip Technology Inc
Overview of 1N821AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N821AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0687
|
Newark | Temperature Compensated Rohs Compliant: Yes |Microchip 1N821AUR-1/TR Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $3.8000 | Buy Now |
DISTI #
150-1N821AUR-1/TRCT-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
224 In Stock |
|
$3.8000 / $4.0900 | Buy Now |
DISTI #
579-1N821AUR-1/TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
DISTI #
1N821AUR-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4500 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 224 Package Multiple: 1 | 0 |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4800 / $4.4300 | Buy Now | |
|
NAC | Temperature Compensated, RoHS: Compliant Min Qty: 85 Package Multiple: 1 | 0 |
|
$3.5600 / $4.2900 | Buy Now |
|
Master Electronics | 0 |
|
$3.4800 / $4.4300 | Buy Now |
Part Details for 1N821AUR-1/TR
1N821AUR-1/TR CAD Models
1N821AUR-1/TR Part Data Attributes:
|
1N821AUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N821AUR-1/TR
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 4.84% | |
Working Test Current | 7.5 mA |