Part Details for 1N821A by Suzhou Good-Ark Electronics Co Ltd
Overview of 1N821A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N821A
1N821A CAD Models
1N821A Part Data Attributes:
|
1N821A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N821A
Suzhou Good-Ark Electronics Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 4.84% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N821A
This table gives cross-reference parts and alternative options found for 1N821A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N821A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N827A | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N821A vs 1N827A |
1N825A | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N821A vs 1N825A |
1N823 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N821A vs 1N823 |
1N827 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N821A vs 1N827 |
1N823A | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N821A vs 1N823A |
1N829 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N821A vs 1N829 |
1N829A | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N821A vs 1N829A |
1N825 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N821A vs 1N825 |
1N822 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N821A vs 1N822 |
1N824 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1N821A vs 1N824 |