Part Details for 1N821A, SEL. 1% VBR by Microsemi Corporation
Overview of 1N821A, SEL. 1% VBR by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N821A, SEL. 1% VBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-1N821A,SEL.1%VBR-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Lead time: 52 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now |