Datasheets
1N821 by:

Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH, DIE-3

Part Details for 1N821 by Microsemi Corporation

Overview of 1N821 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N821

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 86
  • 1 $6.0480
  • 6 $3.9312
  • 14 $3.0240
  • 43 $2.8226
$2.8226 / $6.0480 Buy Now
Quest Components Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-34 136
  • 1 $2.5600
  • 48 $1.4080
  • 108 $1.2800
$1.2800 / $2.5600 Buy Now
Quest Components Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-34 2
  • 1 $3.3210
$3.3210 Buy Now
Quest Components Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-34 68
  • 1 $8.1000
  • 6 $4.0500
  • 50 $3.7800
$3.7800 / $8.1000 Buy Now

Part Details for 1N821

1N821 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N821 Part Data Attributes:

1N821 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N821 Microsemi Corporation Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH, DIE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-7
Package Description DIE-3
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code S-XXSS-N3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style SPECIAL SHAPE
Power Dissipation-Max 0.475 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UNSPECIFIED
Voltage Temp Coeff-Max 0.62 mV/°C
Voltage Tol-Max 4.84%

Alternate Parts for 1N821

This table gives cross-reference parts and alternative options found for 1N821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N821-1 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N821 vs JANTX1N821-1
1N821E3 Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH, DIE-3 Microsemi Corporation 1N821 vs 1N821E3
1N821A Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N821 vs 1N821A
1N821 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N821 vs 1N821
JANTXV1N821-1 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N821 vs JANTXV1N821-1
JAN1N821-1 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N821 vs JAN1N821-1
Part Number Description Manufacturer Compare
BZV80TRL Zener Diode, 6.2V V(Z), Silicon YAGEO Corporation 1N821 vs BZV80TRL
1N821ARL 6.2V, SILICON, VOLTAGE REFERENCE DIODE Motorola Mobility LLC 1N821 vs 1N821ARL
JANTX1N821-1 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation 1N821 vs JANTX1N821-1
1N821A(DO35)E3 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N821 vs 1N821A(DO35)E3
1N4010E3 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation 1N821 vs 1N4010E3
JANTX1N821 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC 1N821 vs JANTX1N821
1N821E3 Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH, DIE-3 Microsemi Corporation 1N821 vs 1N821E3
1N821ATA Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon Motorola Semiconductor Products 1N821 vs 1N821ATA
1N821AE3 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA Microchip Technology Inc 1N821 vs 1N821AE3
1N821RL 6.2 V, SILICON, VOLTAGE REFERENCE DIODE Motorola Mobility LLC 1N821 vs 1N821RL

1N821 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N821 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N821 by Microsemi Corporation

  • Please alert me when 1N821 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N821 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N821 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N821 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N821.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N821 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: