Part Details for 1N821-1E3/TR by Microchip Technology Inc
Results Overview of 1N821-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N821-1E3/TR Information
1N821-1E3/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N821-1E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1084
|
Newark | 5.9V 7.5Ma 15 Ohms Lead-Free Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N821-1E3/... more RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $3.5900 | Buy Now |
DISTI #
150-1N821-1E3/TR-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO204AH Min Qty: 231 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5900 | Buy Now |
DISTI #
1N821-1E3/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 0.5W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N821-1E3/TR) RoHS: Compliant Min Qty: 231 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.2292 / $3.4500 | Buy Now |
DISTI #
494-1N821-1E3/TR
|
Mouser Electronics | Zener Diodes 5.9-6.5V 7.5mA 15 Ohms Lead-Free Temperature Compensated THT TR RoHS: Compliant | 0 |
|
$3.5900 | Order Now |
DISTI #
1N821-1E3/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 Lead time: 26 Weeks, 0 Days |
1929 Alternates Available |
|
$3.2600 / $3.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 231 Package Multiple: 1 | 0 |
|
$3.6800 / $3.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $3.9400 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 90 Package Multiple: 1 | 0 |
|
$3.3700 / $4.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3700 / $3.9400 | Buy Now |
Part Details for 1N821-1E3/TR
1N821-1E3/TR CAD Models
1N821-1E3/TR Part Data Attributes
|
1N821-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N821-1E3/TR
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |