Part Details for 1N8167/TR by Microchip Technology Inc
Overview of 1N8167/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N8167/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9176
|
Newark | Low Capacitance Tvs Rohs Compliant: Yes |Microchip 1N8167/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $21.6200 | Buy Now |
DISTI #
150-1N8167/TRCT-ND
|
DigiKey | LOW CAPACITANCE TVS Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$21.6202 / $23.3000 | Buy Now |
DISTI #
1N8167/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 40V 150W 2-Pin Case A Bag - Tape and Reel (Alt: 1N8167/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.8000 / $23.3000 | Buy Now |
DISTI #
579-1N8167/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance TVS _ A-Body | 0 |
|
Order Now | |
DISTI #
1N8167/TR
|
Microchip Technology Inc | Low Capacitance TVS _ A-Body, Projected EOL: 2049-08-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$19.6400 / $23.3000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.6400 / $43.2400 | Buy Now | |
DISTI #
1N8167/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 40V 150W 2-Pin Case A Bag - Tape and Reel (Alt: 1N8167/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.8000 / $23.3000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$20.2800 / $23.7600 | Buy Now |
|
Master Electronics | 0 |
|
$20.6400 / $43.2400 | Buy Now |