Part Details for 1N816 by American Power Devices Inc
Results Overview of 1N816 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N816 Information
1N816 by American Power Devices Inc is a Stabistor Diode.
Stabistor Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N816
1N816 CAD Models
1N816 Part Data Attributes
|
1N816
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N816
American Power Devices Inc
Stabistor Diode, 0.739V V(FM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.739 V | |
Forward Voltage-Min (VF) | 0.669 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N816
This table gives cross-reference parts and alternative options found for 1N816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N816 | Central Semiconductor Corp | Check for Price | Stabistor Diode, 0.7V V(FM), Silicon, DO-35, DO-35, 2 PIN | 1N816 vs 1N816 |
1N816TRLEADFREE | Central Semiconductor Corp | Check for Price | Stabistor Diode, 1V V(FM), Silicon, DO-35 | 1N816 vs 1N816TRLEADFREE |
1N816TIN/LEAD | Central Semiconductor Corp | Check for Price | Stabistor Diode, | 1N816 vs 1N816TIN/LEAD |
1N816TR-RMCU | Central Semiconductor Corp | Check for Price | Stabistor Diode, 0.7V V(FM), Silicon, DO-35, DO-35, 2 PIN | 1N816 vs 1N816TR-RMCU |
1N816BKLEADFREE | Central Semiconductor Corp | Check for Price | Stabistor Diode, 0.7V V(FM), Silicon, DO-35, DO-35, 2 PIN | 1N816 vs 1N816BKLEADFREE |
1N816W | Central Semiconductor Corp | Check for Price | Stabistor Diode, 0.7V V(FM), Silicon, DO-35, DO-35, 2 PIN | 1N816 vs 1N816W |