Part Details for 1N759 by Microchip Technology Inc
Overview of 1N759 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1064
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N759 Min Qty: 439 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.8600 | Buy Now |
DISTI #
1N759-ND
|
DigiKey | ZENER DIODE Min Qty: 439 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
1N759/TR
|
Avnet Americas | Zener Diode 12V 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N759/TR) RoHS: Not Compliant Min Qty: 404 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.1800 | Buy Now |
DISTI #
1N759
|
Avnet Americas | Zener Diode 12V 500mW 2-Pin DO-35 - Bulk (Alt: 1N759) RoHS: Not Compliant Min Qty: 439 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.0200 | Buy Now |
DISTI #
1N759
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
49 Alternates Available |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 49 Factory Stock |
|
$1.9700 / $3.1600 | Buy Now |
|
Ameya Holding Limited | 19 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 173 Package Multiple: 1 | 0 |
|
$1.8000 / $2.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 49 Factory Stock |
|
$1.9700 / $3.1600 | Buy Now |
Part Details for 1N759
1N759 CAD Models
1N759 Part Data Attributes
|
1N759
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N759
Microchip Technology Inc
Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N759
This table gives cross-reference parts and alternative options found for 1N759. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N759, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N759T-10 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N759 vs 1N759T-10 |
1N759E3/TR | Zener Diode, 12V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N759 vs 1N759E3/TR |
1N759T-80A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N759 vs 1N759T-80A |
1N759T-80 | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N759 vs 1N759T-80 |
1N759 | Zener Diode, 12V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | 1N759 vs 1N759 |
1N759 | Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N759 vs 1N759 |
1N759 | Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N759 vs 1N759 |
1N759T-12A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N759 vs 1N759T-12A |
1N759 | Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N759 vs 1N759 |
1N759 | Zener Diode, 12V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N759 vs 1N759 |