Part Details for 1N758A BK PBFREE by Central Semiconductor Corp
Results Overview of 1N758A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N758A BK PBFREE Information
1N758A BK PBFREE by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N758A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N758ABKPBFREE-ND
|
DigiKey | DIODE ZENER 10V 500MW DO35 Min Qty: 12500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0753 | Buy Now |
DISTI #
1N758A BK PBFREE
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin Axial DO-35 Box - Boxed Product (Development Kits) (Alt: 1N758... more RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Box | 0 |
|
$0.0572 | Buy Now |
DISTI #
610-1N758ABK
|
Mouser Electronics | Zener Diodes Std Zener Diode 10V .5W RoHS: Compliant | 0 |
|
$0.0620 / $0.0750 | Order Now |
Part Details for 1N758A BK PBFREE
1N758A BK PBFREE CAD Models
1N758A BK PBFREE Part Data Attributes
|
1N758A BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N758A BK PBFREE
Central Semiconductor Corp
Select a part to compare: |
Samacsys Manufacturer | Central Semiconductor |