Part Details for 1N752A-1 by Microchip Technology Inc
Overview of 1N752A-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N752A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1029
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N752A-1 RoHS: Compliant Min Qty: 439 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $1.8800 | Buy Now |
DISTI #
1N752A-1-ND
|
DigiKey | DIODE ZENER 5.6V 500MW DO35 Min Qty: 439 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8800 | Buy Now |
DISTI #
1N752A-1/TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N752A-1/TR) RoHS: Not Compliant Min Qty: 404 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.1800 | Buy Now |
DISTI #
1N752A-1
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N752A-1) RoHS: Not Compliant Min Qty: 439 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.0400 | Buy Now |
DISTI #
494-1N752A-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 324 |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
1N752A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
147 Alternates Available |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 147 Factory Stock |
|
$1.7100 / $2.1600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 172 Package Multiple: 1 | 0 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
1N752A-1
|
EBV Elektronik | Diode Zener Single 5.6V 5% 500mW 2-Pin Axial DO-35 (Alt: 1N752A-1) RoHS: Not Compliant Min Qty: 439 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 147 Factory Stock |
|
$1.7100 / $2.1600 | Buy Now |
Part Details for 1N752A-1
1N752A-1 CAD Models
1N752A-1 Part Data Attributes
|
1N752A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N752A-1
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N752A-1
This table gives cross-reference parts and alternative options found for 1N752A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N752A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N752A | STMicroelectronics | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),5%,DO-35 | 1N752A-1 vs 1N752A |
JANTX1N752A-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional | 1N752A-1 vs JANTX1N752A-1 |
1N752AE3 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N752A-1 vs 1N752AE3 |
1N752A | onsemi | Check for Price | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N752A-1 vs 1N752A |
1N752A-1E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N752A-1 vs 1N752A-1E3/TR |
1N752AFV | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N752A-1 vs 1N752AFV |
1N752A-BP | Micro Commercial Components | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N752A-1 vs 1N752A-BP |
JANTXV1N752A-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N752A-1 vs JANTXV1N752A-1 |
1N752A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N752A-1 vs 1N752A |