Part Details for 1N750A by LRC Leshan Radio Co Ltd
Results Overview of 1N750A by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N750A Information
1N750A by LRC Leshan Radio Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N750A
1N750A CAD Models
1N750A Part Data Attributes
|
1N750A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N750A
LRC Leshan Radio Co Ltd
Zener Diode, 4.7V V(Z)
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for 1N750A
This table gives cross-reference parts and alternative options found for 1N750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N750A | Transys Electronics Limited | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.4W | 1N750A vs 1N750A |
1N750A | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.4W, | 1N750A vs 1N750A |
1N750A | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W | 1N750A vs 1N750A |
1N750A | SynSemi Inc | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, | 1N750A vs 1N750A |
1N750A | Semtech Electronics Limited | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N750A vs 1N750A |