Part Details for 1N749A.TR by National Semiconductor Corporation
Overview of 1N749A.TR by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N749A.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 4.3V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 2330 |
|
$0.0650 / $0.2000 | Buy Now |