Part Details for 1N748A BK PBFREE by Central Semiconductor Corp
Overview of 1N748A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N748A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N748ABKPBFREE-ND
|
DigiKey | DIODE ZENER 3.9V 500MW DO35 Min Qty: 12500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0753 | Buy Now |
DISTI #
1N748A BK PBFREE
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin Axial DO-35 Box - Boxed Product (Development Kits) (Alt: 1N748A BK PBFREE) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Box | 0 |
|
$0.0572 | Buy Now |
DISTI #
610-1N748A
|
Mouser Electronics | Zener Diodes 3.9V .5W RoHS: Compliant | 0 |
|
$0.0630 / $0.0750 | Order Now |