Part Details for 1N747ADRL2 by Motorola Mobility LLC
Overview of 1N747ADRL2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N747ADRL2
1N747ADRL2 CAD Models
1N747ADRL2 Part Data Attributes
|
1N747ADRL2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N747ADRL2
Motorola Mobility LLC
3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N747ADRL2
This table gives cross-reference parts and alternative options found for 1N747ADRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N747ADRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N747A | ROHM Semiconductor | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | 1N747ADRL2 vs 1N747A |
1N747ABK | Central Semiconductor Corp | Check for Price | Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | 1N747ADRL2 vs 1N747ABK |
1N747AE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N747ADRL2 vs 1N747AE3 |
1N747ARL | Motorola Mobility LLC | Check for Price | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N747ADRL2 vs 1N747ARL |
JANTXV1N747A | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N747ADRL2 vs JANTXV1N747A |
1N747AT-77 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | 1N747ADRL2 vs 1N747AT-77 |
1N747AHS | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N747ADRL2 vs 1N747AHS |
1N747ATA | onsemi | Check for Price | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N747ADRL2 vs 1N747ATA |
JANTXV1N747A-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional | 1N747ADRL2 vs JANTXV1N747A-1 |