Part Details for 1N747A by LRC Leshan Radio Co Ltd
Overview of 1N747A by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N747A
1N747A CAD Models
1N747A Part Data Attributes:
|
1N747A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N747A
LRC Leshan Radio Co Ltd
Zener Diode, 3.6V V(Z)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
Number of Elements | 1 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Working Test Current | 20 mA |