Part Details for 1N746A by NTE Electronics Inc
Overview of 1N746A by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N746A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-1N746A-ND
|
DigiKey | DIODE ZENER 3.3V 500MW DO35 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3520 In Stock |
|
$0.1240 / $0.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 In Stock |
|
$0.0764 / $0.1150 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1500 In Stock |
|
$0.0764 / $0.1150 | Buy Now |
Part Details for 1N746A
1N746A CAD Models
1N746A Part Data Attributes:
|
1N746A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N746A
NTE Electronics Inc
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N746A
This table gives cross-reference parts and alternative options found for 1N746A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N746A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZQ5226B_R2_10001 | Zener Diode, | PanJit Semiconductor | 1N746A vs BZQ5226B_R2_10001 |
BZM5226B_R1_10001 | Zener Diode, | PanJit Semiconductor | 1N746A vs BZM5226B_R1_10001 |
CLL5226BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | 1N746A vs CLL5226BTIN/LEAD |
BZM5226B_R2_10001 | Zener Diode, | PanJit Semiconductor | 1N746A vs BZM5226B_R2_10001 |
CLL5226BPBFREE | Zener Diode, | Central Semiconductor Corp | 1N746A vs CLL5226BPBFREE |