Part Details for 1N746A TR by Central Semiconductor Corp
Overview of 1N746A TR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N746A TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N746A TR
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: 1N746A TR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 1N746A TR
1N746A TR CAD Models
1N746A TR Part Data Attributes:
|
1N746A TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N746A TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |