Part Details for 1N746A TR PBFREE by Central Semiconductor Corp
Overview of 1N746A TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N746A TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N746ATRPBFREECT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW DO35 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10004 In Stock |
|
$0.0621 / $0.3900 | Buy Now |
DISTI #
1N746A TR PBFREE
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: 1N746A TR PBFREE) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0624 / $0.0697 | Buy Now |
DISTI #
610-1N746A
|
Mouser Electronics | Zener Diodes 3.3V .5W RoHS: Compliant | 22166 |
|
$0.0600 / $0.3900 | Buy Now |
Part Details for 1N746A TR PBFREE
1N746A TR PBFREE CAD Models
1N746A TR PBFREE Part Data Attributes:
|
1N746A TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N746A TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |