Part Details for 1N746 by Defense Logistics Agency
Overview of 1N746 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N746
1N746 CAD Models
1N746 Part Data Attributes:
|
1N746
Defense Logistics Agency
Buy Now
|
Compare Parts:
1N746
Defense Logistics Agency
Zener Diode, 3.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N746
This table gives cross-reference parts and alternative options found for 1N746. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N746, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N746T-11A | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746 vs 1N746T-11A |
1N746AHO | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746 vs 1N746AHO |
1N746AHJ | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746 vs 1N746AHJ |
JAN1N4617URE3TR-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N746 vs JAN1N4617URE3TR-1 |
1N746AVE | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746 vs 1N746AVE |
JANTXV1N4617CURE3-1 | Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N746 vs JANTXV1N4617CURE3-1 |
1N4617URE3 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N746 vs 1N4617URE3 |
MLL4617CE3-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N746 vs MLL4617CE3-1 |
JANS1N4617DUR-1 | Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Compensated Devices Inc | 1N746 vs JANS1N4617DUR-1 |
1N746AHL | Zener Diode, 0.4W, Silicon, Unidirectional | ROHM Semiconductor | 1N746 vs 1N746AHL |