Part Details for 1N707A by Microchip Technology Inc
Results Overview of 1N707A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N707A Information
1N707A by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N707A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0904
|
Newark | 7.1V 250Mw Voltage Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N707A RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.2500 | Buy Now |
DISTI #
1N707A-ND
|
DigiKey | DIODE ZENER 7.1V 250MW DO204AH Min Qty: 491 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
1N707A
|
Avnet Americas | Diode Zener Single 7.1V 5% 250mW 2-Pin DO-35 - Bulk (Alt: 1N707A) RoHS: Not Compliant Min Qty: 491 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9280 / $3.1250 | Buy Now |
DISTI #
494-1N707A
|
Mouser Electronics | Zener Diodes 7.1V 250mW Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$3.2500 | Order Now |
DISTI #
1N707A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 7.1V 5% 250mW 2-Pin DO-35 RoHS: Compliant | 0 |
|
$3.1000 / $6.4900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.0500 / $3.6800 | Buy Now |
|
Master Electronics | Diode Zener Single 7.1V 5% 250mW 2-Pin DO-35 RoHS: Compliant | 0 |
|
$3.1000 / $6.4900 | Buy Now |