There are no models available for this part yet.
Overview of 1N7051-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N7051-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ2380
|
Newark | 100V 7.48Ma 500Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip 1N7051-1/TR RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $6.3800 | Buy Now | |
DISTI #
150-1N7051-1/TR-ND
|
DigiKey | DIODE ZENER 4.8V 250MW DO35 Min Qty: 129 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3800 | Buy Now | |
DISTI #
1N7051-1/TR
|
Avnet Americas | Diode Current Regulator 70V 7.48mA 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N7051-1/TR) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$6.1400 / $6.8700 | Buy Now | |
DISTI #
494-1N7051-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 7.48MA 500MW Current Regulator THT TR RoHS: Not Compliant | 0 |
|
$6.3800 | Order Now | |
DISTI #
1N7051-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $6.4500 | Buy Now | ||
NAC | Current Regulators RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$5.9900 / $7.2200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.8500 / $6.4500 | Buy Now |