Part Details for 1N6911UTK2/TR by Microchip Technology Inc
Overview of 1N6911UTK2/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N6911UTK2/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1775
|
Newark | Power Schottky Thinkey2 Rohs Compliant: Yes |Microchip 1N6911UTK2/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$216.1300 / $224.7800 | Buy Now |
DISTI #
150-1N6911UTK2/TR-ND
|
DigiKey | DIODE SCHOTTKY 30V 25A THINKEY2 Min Qty: 100 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$224.7804 | Buy Now |
DISTI #
1N6911UTK2/TR
|
Avnet Americas | Diode Schottky 30V 25A 2-Pin Thinkey2 T/R - Tape and Reel (Alt: 1N6911UTK2/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$216.1300 / $242.0700 | Buy Now |
DISTI #
579-1N6911UTK2/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$224.7800 | Order Now |
DISTI #
1N6911UTK2/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey2, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$242.0700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$224.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$219.1400 / $643.1900 | Buy Now |
|
NAC | Power Schottky, Thinkey2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$210.8500 / $247.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$219.1400 / $643.1900 | Buy Now |